Keywords:





Product Index > Cable Assemblies > Between Series Adapter Cables > A-USB-APFS-R

All prices are in US dollars.
Digi-Key Part NumberAE10157-ND
Price BreakUnit PriceExtended Price
118.5500018.55
1017.22600172.26
2515.45960386.49
5015.01780750.89
10013.251001,325.10
25012.367603,091.90
50012.102586,051.29
1,00011.4842011,484.20
Quantity Available Digi-Key Stock: 322
Can ship immediately
Manufacturer

Manufacturer Part Number

A-USB-APFS-R

DescriptionCONN USB TYPE A FMAL PNLMT W/CBL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN USB TYPE A FMAL PNLMT W/CBL | A-USB-APFS-R | AE10157-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A-USB-APFS-R
Product Photos A-USB-APFS-R
Product Training Modules Waterproof Connectors
Featured Product USB Cables and Connectors
Waterproof USB Connector Series
Standard Package200
CategoryCable Assemblies
FamilyBetween Series Adapter Cables
Series-
Connector TypeUSB A Female Receptacle to Rectangular 5 pos Header
Length0.164' (50mm)
Cable TypeRound
ColorBlack
ShieldingShielded
UsageIndustrial Environments - IP67
Dynamic CatalogWaterproof USB Connectors
Mating ProductsAE10159-ND - CONN USB TYPE A MALE W/1M CABLE
Other NamesAE10157
AUSBAPFSR

20:39:16 5/18/2013 - Help With This Screen