Add To Favorites
Product Overview
Digi-Key Part Number AE1471-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

A-USB-2

Description ADAPTER USB A FMALE TO B MALE
Expanded Description Adapter Connector USB - A, Receptacle To USB - B, Plug Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-USB-2-R
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Convert From (Adapter End) USB - A, Receptacle
Convert To (Adapter End) USB - B, Plug
Mounting Type Free Hanging (In-Line)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names A-USB-2-R
AE1159
AE1159-ND
AE1471

04:24:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.64600 16.46
50 1.47840 73.92
100 1.41120 141.12
250 1.27680 319.20
500 1.17600 588.00
1,000 1.00800 1,008.00
2,500 0.94080 2,352.00
5,000 0.89376 4,468.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback