All prices are in US dollars.
Digi-Key Part Number AE10093-ND
Price Break Unit Price Extended Price
1 6.36000 6.36
10 6.09000 60.90
25 5.56080 139.02
50 5.29600 264.80
100 5.03120 503.12
250 4.50160 1,125.40
500 4.23680 2,118.40
1,000 3.70720 3,707.20
2,500 3.52184 8,804.60
Quantity Available Digi-Key Stock: 80
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

A-TA3534

Description INSERT RJ45 JACK COUPLER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A-TA3534-R
Product Photos A-TA3534-(R)
Standard Package ? 500
Category

Connectors, Interconnects

Family

Keystone - Inserts

Series -
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Exterior Housing Material Polycarbonate (PC)
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Exterior Housing Color Black
Interior Housing Color Black
Exterior Contact Material Phosphor Bronze
Interior Contact Material Phosphor Bronze
Exterior Contact Finish -
Interior Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Ratings Cat5e
Specifications -
Features -
Exterior Contact Finish Thickness -
Interior Contact Finish Thickness 50µin (1.27µm)
Online Catalog Keystone Jacks
Other Names A-TA3534-R
AE10075
AE10075-ND
AE10093
ATA3534R
Customers who are interested in this product are also interested in:
  • EHRJ45P5ES - Switchcraft Inc. | EHRJ45P5ES-ND DigiKey Electronics
  • EHRJ45P5ES
  • Switchcraft Inc.
  • CONN MOD COUPLER 8P8C TO 8P8C
  • Unit Price 13.76000
  • 30-9344B - Cinch Connectivity Solutions AIM-Cambridge | 367-1149-ND DigiKey Electronics
  • 30-9344B
  • Cinch Connectivity Solutions AIM-Cambridge
  • INSERT RJ45 JACK COUPLER
  • Unit Price 8.35000
  • 1689064 - Phoenix Contact | 277-1670-ND DigiKey Electronics
  • 1689064
  • Phoenix Contact
  • INSERT RJ45 JACK COUPLER
  • Unit Price 12.47000
  • A-TA3535 - Assmann WSW Components | AE10094-ND DigiKey Electronics
  • A-TA3535
  • Assmann WSW Components
  • INSERT RJ45 JACK COUPLER
  • Unit Price 7.57000
  • N235-001 - Tripp Lite | TL413-ND DigiKey Electronics
  • N235-001
  • Tripp Lite
  • INSERT RJ45 JACK COUPLER
  • Unit Price 20.56000

07:51:12 5/26/2016