• Obsolete item.
Product Overview
Digi-Key Part Number AE10167-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

A-RJ45KS

Description CONN JACK RJ45 SHIELD CAT5E BLK
Expanded Description CONN JACK RJ45 SHIELD CAT5E BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A-RJ45KS
Product Training Modules Waterproof Connectors
Featured Product Assmann - Waterproof RJ45 Series Plugs and Jacks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Obsolete
Type -
Color Black
Size / Dimension -
Material -
For Use With/Related Products -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names A-RJ45KS-R
AE10167
ARJ45KSR

01:26:34 1/24/2017

Send Feedback