Keywords:





Product Index > Boxes, Enclosures, Racks > Patchbay, Jack Panels > A-PAN-24-MOD

All prices are in US dollars.
Digi-Key Part NumberAE10607-ND
Price BreakUnit PriceExtended Price
19.440009.44
109.0270090.27
258.20600205.15
507.79580389.79
1007.59060759.06
2506.769961,692.49
5006.359663,179.83
1,0005.621115,621.11
2,5005.3339013,334.75
Quantity Available
Manufacturer

Manufacturer Part Number

A-PAN-24-MOD

DescriptionPATCH PANEL 19" 24PORT BLANK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PATCH PANEL 19" 24PORT BLANK | A-PAN-24-MOD | AE10607-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A-PAN-24-MOD
Product Photos A-PAN-24-MOD
Standard Package30
CategoryBoxes, Enclosures, Racks
FamilyPatchbay, Jack Panels
Series-
TypeModular Panel
Connector Type-
Number of Positions24 Ports
Number of Rows2
Termination Style-
Dynamic CatalogPatch Panels
For Use WithAE10475-ND - CONN JCK RJ45 TOOL FREE CAT5E YL
AE10474-ND - CONN JCK RJ45 TOOL FREE CAT5E BK
AE10473-ND - CONN JCK RJ45 TOOL FREE CAT5E BU
AE10472-ND - CONN JCK RJ45 TOOL FREE CAT5E RD
AE10471-ND - CONN JCK RJ45 TOOL FREE CAT5E WT
AE10469-ND - CONN JCK RJ45 TOOL FREE CAT6 BLK
AE10466-ND - CONN JCK RJ45 TOOL FREE CAT6 WHT
AE10470-ND - CONN JCK RJ45 TOOL FREE CAT6 YLW
AE10468-ND - CONN JCK RJ45 TOOL FREE CAT6 BLU
AE10467-ND - CONN JCK RJ45 TOOL FREE CAT6 RED
More...
Other NamesAE10607
APAN24MOD

0:06:40 5/12/2013 - Help With This Screen