Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A-PAN-24-MOD-S-B-ND
Quantity Available
Manufacturer

Manufacturer Part Number

A-PAN-24-MOD-S-B

Description PATCH PANEL 19" 24 PORT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series A-PAN
Part Status Active
Type Modular Panel
Connector Type -
Number of Positions 24
Number of Rows 2
Termination Style -
 
Additional Resources
Standard Package ? 15

22:34:13 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 15.63133 234.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback