Add To Favorites
Product Overview
Digi-Key Part Number AE1484-ND
Quantity Available 11,036
Can ship immediately
Manufacturer

Manufacturer Part Number

A-MO 8/8 SRS

Description CONN MOD PLUG 8P8C SHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-MO-8/8-SRS-R
Online Catalog A-MO Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series A-MO
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Shielded
Ratings -
Ingress Protection -
Termination IDC
Length 0.978" (24.84mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 6µin (0.152µm)
Contact Material Copper Alloy
Current Rating 2A
Voltage Rating 250V
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names A-MO-8/8-SRS-R
AE1484
AMO88SRSR

14:30:23 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 0.79
10 0.69100 6.91
25 0.65040 16.26
50 0.62340 31.17
100 0.59620 59.62
250 0.54200 135.50
500 0.48780 243.90
1,000 0.43360 433.60
2,500 0.39295 982.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback