Add To Favorites
Product Overview
Digi-Key Part Number AE1483-ND
Quantity Available 144
Can ship immediately
Manufacturer

Manufacturer Part Number

A-MO 8/8 SR

Description CONN MOD PLUG 8P8C UNSHIELDED
Expanded Description Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-MO-8/8-SR-R Drawing
Featured Product Assmann - Modular Connectors and Cables
Online Catalog A-MO Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series A-MO
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Features -
Shielding Unshielded
Ratings -
Ingress Protection -
Termination IDC
Length 0.978" (24.84mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 6µin (0.152µm)
Contact Material Copper Alloy
Current Rating 2A
Voltage Rating 250V
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names A-MO-8/8-SR-R
AE1483
AMO88SRR

21:51:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.46800 4.68
25 0.42120 10.53
50 0.37440 18.72
100 0.35880 35.88
250 0.32760 81.90
500 0.31200 156.00
1,000 0.25740 257.40
2,500 0.23400 585.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback