Add To Favorites
Product Overview
Digi-Key Part Number AE1475-ND
Quantity Available 5,306
Can ship immediately
Manufacturer

Manufacturer Part Number

A-MO 4/4 SF

Description CONN MOD PLUG 4P4C UNSHIELDED
Expanded Description Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-MO-4/4-SF
Featured Product Assmann - Modular Connectors and Cables
Online Catalog A-MO Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series A-MO
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Flat Oval Cable, Stranded Wires
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Features -
Shielding Unshielded
Ratings -
Ingress Protection -
Termination IDC
Length 0.533" (13.54mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 6µin (0.152µm)
Contact Material Copper Alloy
Current Rating 2A
Voltage Rating 250V
Housing Material Polycarbonate (PC)
Shield Material -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names A-MO-4/4-SF-R
AE1475
AMO44SFR

12:24:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.25900 2.59
25 0.22080 5.52
50 0.19320 9.66
100 0.17940 17.94
250 0.15872 39.68
500 0.15180 75.90
1,000 0.12420 124.20
2,500 0.11385 284.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback