Add To Favorites
Product Overview
Digi-Key Part Number AE9964-ND
Quantity Available 1,636
Can ship immediately
Manufacturer

Manufacturer Part Number

A-MCSP-80050

Description CABLE CAT.5E SHIELDED GRAY 5M
Expanded Description Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.4' (5.0m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-MCSP-80yyy/y Drawing
Online Catalog Cat5e, Shielded Patch Cables
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Cable Type Round Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Length 16.4' (5.0m)
Shielding Shielded
Color Gray
Features Molded Plugs
Style Cat5e
 
You May Also Be Interested In
Additional Resources
Standard Package ? 70
Other Names A-MCSP 80050
A-MCSP-80050-R
AE1248
AE1248-ND
AE9964
AMCSP80050R

08:29:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.90000 7.90
10 7.56900 75.69
50 6.58200 329.10
100 6.25290 625.29
250 5.59472 1,398.68
500 5.26560 2,632.80
1,000 4.60740 4,607.40
2,500 4.37703 10,942.58
5,000 4.27830 21,391.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: AE11049-ND
  • Description: CABLE CAT5E FTP PATCH GREY .5M
  • Quantity Available: 2,334 - Immediate
  • Digi-Key Part Number: AE9961-ND
  • Description: CABLE CAT.5E SHIELDED GRAY 1M
  • Quantity Available: 3,628 - Immediate
  • Digi-Key Part Number: AE9962-ND
  • Description: CABLE CAT.5E SHIELDED GRAY 2M
  • Quantity Available: 3,208 - Immediate
  • Digi-Key Part Number: AE9965-ND
  • Description: CABLE CAT.5E SHIELDED GRAY 10M
  • Quantity Available: 505 - Immediate
Alternate Color
  • Digi-Key Part Number: AE9974-ND
  • Description: CABLE CAT.5E SHIELDED BLUE 5M
  • Quantity Available: 932 - Immediate
  • Digi-Key Part Number: AE9984-ND
  • Description: CABLE CAT.5E SHIELDED GREEN 5M
  • Quantity Available: 589 - Immediate
  • Digi-Key Part Number: AE9979-ND
  • Description: CABLE CAT.5E SHIELDED YELLOW 5M
  • Quantity Available: 189 - Immediate
  • Digi-Key Part Number: AE9969-ND
  • Description: CABLE CAT.5E SHIELDED RED 5M
  • Quantity Available: 174 - Immediate
Send Feedback