Add To Favorites
Product Overview
Digi-Key Part Number AE10634-ND
Quantity Available 153
Can ship immediately
Manufacturer

Manufacturer Part Number

A-FB-CAP-WFBPFLA-1

Description LOCKING CAP FOR LC ADAPTERS
Expanded Description Connector Cap (Cover), Locking For LC Adapters
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Accessory Type Cap (Cover), Locking
For Use With/Related Products LC Adapters
Specifications Bayonet Lock
Material Polyphenylene Oxide (PPO)
Color Black
Material Flammability Rating UL94 V-0
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 85°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names A-FB-CAP-WFBPFLA-1-R
AE10634
AFBCAPWFBPFLA1R

14:17:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.78000 7.78
10 7.45200 74.52
50 6.48000 324.00
100 6.15600 615.60
250 5.50800 1,377.00
500 5.18400 2,592.00
1,000 4.53600 4,536.00
2,500 4.30920 10,773.00
5,000 4.21200 21,060.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback