Add To Favorites
Product Overview
Digi-Key Part Number HFM09H-ND
Quantity Available 13,228
Can ship immediately
Manufacturer

Manufacturer Part Number

A-DFF 09LPIII/Z

Description CONN DSUB RCPT 9POS STR IDC
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) IDC, Ribbon Cable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A-DxFxxLPIII-Z Drawing
Featured Product Assmann - IDC Connectors and Cables
Cable Assemblies
Online Catalog A-DxF Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination IDC, Ribbon Cable
Features Feed Through, Strain Relief
Shell Material, Finish Steel
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 3A
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Color -
 
Mating Products
Associated Product
You May Also Be Interested In
  • 3365/09 100SF - 3M | MC09FG-100-ND DigiKey Electronics
  • 3365/09 100SF
  • 3M
  • CBL RIBN 9COND 0.050 GRAY 100'
  • Unit Price 37.43000
  • MC09FG-100-ND
Additional Resources
Standard Package ? 96
Other Names A-DFF-09LPIII/Z
A-DFF09LPXX-III-R
ADFF09LPXXIIIR
HFM09H

23:18:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
10 1.65900 16.59
50 1.48940 74.47
100 1.42170 142.17
250 1.28632 321.58
500 1.18476 592.38
1,000 1.01550 1,015.50
2,500 0.94780 2,369.50
5,000 0.90041 4,502.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback