Add To Favorites
Product Overview
Digi-Key Part Number AE10384-ND
Quantity Available 9,602
Can ship immediately
Manufacturer

Manufacturer Part Number

A-2004-2-4-LP-N-R

Description CONN MOD JACK 8P8C R/A UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 6µin (0.152µm)
Housing Material Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature -40°C ~ 85°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AE11059-ND A-20042/LP Assmann WSW Components Tray ? 0
0.49450 100  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A-2004-2-4-LP-R
A200424LPNR
A200424LPR
AE10380
AE10380-ND
AE10384

16:23:25 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.64500 6.45
25 0.58040 14.51
50 0.51600 25.80
100 0.49450 49.45
250 0.45152 112.88
500 0.43000 215.00
1,000 0.35475 354.75
2,500 0.32250 806.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback