|
Keywords: ? 





Product Index > Connectors, Interconnects > Coaxial Connectors (RF) > Amphenol-RF Division A-1JB

All prices are in US dollars.
Digi-Key Part NumberARF1579CT-ND
Price BreakUnit PriceExtended Price
10.830000.83
100.729007.29
250.6864017.16
500.6578032.89
1000.6292062.92
2500.57200143.00
5000.51480257.40
1,0000.45760457.60
Quantity Available Digi-Key Stock: 34,493
Can ship immediately
Manufacturer

Manufacturer Part Number

A-1JB

DescriptionCONN UMC JACK STR 50 OHM SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
A-1JB Amphenol-RF Division | ARF1579CT-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets A-1JB Drawing
AMC Connector Series
Product Photos A-1JB
Standard Package ? 1
Category

Connectors, Interconnects

Family

Coaxial Connectors (RF)

SeriesAMC
Packaging ? Cut Tape (CT) ? 
Connector StyleUltra Miniature Coaxial
Connector TypeJack, Male Pin
Contact TerminationSolder
Shield TerminationSolder
Impedance50 Ohm
Mounting TypeSurface Mount
Cable Group-
Fastening TypeSnap-On
Frequency - Max6GHz
Features-
Housing Color-
Ingress Protection-
Body Material-
Body Finish-
Center Contact MaterialBrass
Center Contact PlatingGold
Dielectric MaterialLiquid Crystal Polymer (LCP)
Voltage Rating-
Operating Temperature-40°C ~ 90°C
Online CatalogUMCC (Ultra Miniature Coax Connectors), AMC Series
Other NamesARF1579CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
ARF1579TR-NDA-1JBAmphenol-RF DivisionTape & Reel (TR) ? 32,500 - Immediate
0.377002,500
ARF1579DKR-NDA-1JBAmphenol-RF DivisionDigi-Reel® ? 34,493 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers Who Purchased This Product are also Interested In:
  • BSS138 Fairchild Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • Fairchild Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price 0.23000
  • A-1PA-113-150B2 Amphenol-RF Division | ARF1577-ND DigiKey Electronics
  • A-1PA-113-150B2
  • Amphenol-RF Division
  • CONN JUMPER AMC PLUG-PLUG 150MM
  • Unit Price 4.78000
  • 128-0711-201 Cinch Connectivity Solutions Johnson | J983CT-ND DigiKey Electronics
  • 128-0711-201
  • Cinch Connectivity Solutions Johnson
  • CONN UMC RCPT STR 50 OHM SMD
  • Unit Price 0.94000
  • A-1PA-113-300B2 Amphenol-RF Division | ARF1578-ND DigiKey Electronics
  • A-1PA-113-300B2
  • Amphenol-RF Division
  • CONN JUMPER AMC PLUG-PLUG 300MM
  • Unit Price 5.78000

12:06:47 8/3/2015