• Obsolete item.
Product Overview
Digi-Key Part Number 311-10.0KLTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9C04021A1002FLHF3

Description RES SMD 10K OHM 1% 1/16W 0402
Expanded Description 10k Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-10.0KLRTR-ND RC0402FR-0710KL Yageo Tape & Reel (TR) ? 15,190,000 - Immediate
0.00137 10,000
Documents & Media
Datasheets Product Selection Guide
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10,000
Other Names 2322 706 71003
232270671003
311-10.0KLTR
9C1A04021002FLHF3

22:40:35 3/28/2017

Send Feedback