Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EB1248-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9C LARGE

Description FINGER COTS WHITE LARGE 720PC
Expanded Description Nitrile Rubber Finger Cots Large White
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2-9C, BF Series
RoHS Information RoHS Cert of Compliance
Online Catalog Finger Cots
Product Attributes Select All
Categories
Manufacturer

Easy Braid Co.

Series -
Part Status Active
Clothing Type Finger Cots
Size Large
Material Nitrile Rubber
Color White
Features -
 
Additional Resources
Standard Package ? 20
Other Names 9C
9CLARGE
EB1248

01:47:39 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 41.97800 839.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback