Add To Favorites
Product Overview
Digi-Key Part Number 887-1621-ND
Quantity Available 780
Can ship immediately
Manufacturer

Manufacturer Part Number

9B-25.000MAAI-B

Description 25MHz ±30ppm Crystal 16pF 30 Ohm -20°C ~ 70°C Through Hole HC49/US
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 9B Series
Quartz Crystal Part Number Guide
Online Catalog 9B Series
Product Attributes Select All
Category

Crystals and Oscillators

Family

Crystals

Manufacturer

TXC CORPORATION

Series 9B
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 30 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC49/US
Size / Dimension 0.453" L x 0.150" W (11.50mm x 3.80mm)
Height 0.145" (3.68mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1,000
Other Names 887-1621
9B-25.000MAAI-B-ND
9B25000MAAIB

01:43:52 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.27500 2.75
50 0.24760 12.38
100 0.22000 22.00
500 0.20900 104.50
1,000 0.17600 176.00
2,500 0.16500 412.50
5,000 0.15950 797.50
10,000 0.15400 1,540.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback