Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 998214-ND
Quantity Available
Manufacturer

Manufacturer Part Number

998214

Description RS PLC RO W/F L M 1771-OW16
Expanded Description 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 998214, 998371 Cat. Page
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 40
Features Circuit Breaker, Fuses, LED
Voltage - Rated -
Current Rating (Per Contact) 2A
Operating Temperature 0°C ~ 50°C
Length 8.583" (218.01mm)
Width 4.291" (108.99mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1

21:51:07 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 387.78000 387.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback