Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 998179-ND
Quantity Available
Manufacturer

Manufacturer Part Number

998179

Description RS PLC RO W/F&LED697MDL940
Expanded Description 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 9980(08,16), 9981(66,79) Cat. Page
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 20
Features Fuses, LED
Voltage - Rated -
Current Rating (Per Contact) 2A
Operating Temperature 0°C ~ 55°C
Length 7.598" (192.99mm)
Width 4.213" (107.01mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1

23:54:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 330.54000 330.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback