Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 998013-ND
Quantity Available
Manufacturer

Manufacturer Part Number

998013

Description INTERFACE MOD HDR 16POS 14-26AWG
Expanded Description Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 99801(1,2,3) Cat. Page
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 16
Features -
Voltage - Rated -
Current Rating (Per Contact) 3A
Operating Temperature 0°C ~ 50°C
Length 2.953" (75.00mm)
Width 2.756" (70.00mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1

23:31:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.25000 61.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback