• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 998001-ND
Price Break Unit Price Extended Price
1 218.03000 218.03
Quantity Available
Manufacturer

Manufacturer Part Number

998001

Description RS PLC DO W/BFI&MOV
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets 996572, 9980(01,64,69), 998189 Cat. Page
Standard Package ? 1
Category

Connectors, Interconnects

Family

Terminal Blocks - Interface Modules

Series RS
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 20
Features Fuses, LED
Voltage - Rated 24V
Current Rating (Per Contact) 1.5A
Operating Temperature 0°C ~ 50°C
Length 4.84" (122.94mm)
Width 4.29" (109.00mm)
Wire Gauge 14-26 AWG

00:12:11 5/3/2016