Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 996414-ND
Quantity Available
Manufacturer

Manufacturer Part Number

996414

Description INTERFACE MOD HDR 40POS 14-26AWG
Expanded Description Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 996414, 995867 Cat. Page
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 40
Features Circuit Breaker, Fuses, LED
Voltage - Rated 120V
Current Rating (Per Contact) -
Operating Temperature 0°C ~ 50°C
Length 7.165" (181.99mm)
Width 3.937" (100.00mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1

09:47:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 415.85000 415.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback