Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 9938BK-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

9938BK

Description REAMER BLADE 1/8X3/8" BULK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Xcelite® Tool Catalog
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Xcelite®, 99®
Part Status Active
Tool Type Reamer
For Use With/Related Products General Purpose
Weight 14 lbs (6.4kg)
 
You May Also Be Interested In
  • PCB-RULER-12INCH - Digi-Key Electronics | PCB-RULER-ND DigiKey Electronics
  • PCB-RULER-12INCH
  • Digi-Key Electronics
  • PCB LAYOUT REFERENCE RULER 12"
  • Unit Price 4.95000
  • PCB-RULER-ND
Additional Resources
Standard Package ? 144

12:45:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.70000 11.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback