Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9918570000-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

9918570000

Description BLADE PHILLIPS SZ0
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Screwdrivers Catalog
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series WK K
Part Status Active
Tool Type Blade
Tip - Type Phillips
Tip - Size #0
Drive Size -
Length - Overall -
Features -
Quantity 1
Weight 0.053 lb (24.04g)
 
Additional Resources
Standard Package ? 1

07:30:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 8.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback