Add To Favorites
Product Overview
Digi-Key Part Number 492-1088-ND
Quantity Available 5,221
Can ship immediately
Manufacturer

Manufacturer Part Number

9911-187

Description ROUND SPACER #4 NYLON 3/16"
Expanded Description Round Spacer Unthreaded #4 Nylon 0.187" (4.75mm) 3/16" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 9905, 9908, 9910-9913 Series
Nylon Tubular Spacers
3D Model 9911-yyy.igs
Online Catalog 99XX Series
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 99XX
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #4
Diameter - Inside 0.125" (3.18mm) 1/8"
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.187" (4.75mm) 3/16"
Length - Overall 0.187" (4.75mm) 3/16"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 492-1088
9911187

20:09:20 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
5 0.05200 0.26
10 0.04500 0.45
25 0.03760 0.94
50 0.03520 1.76
100 0.03380 3.38
250 0.03000 7.50
500 0.02850 14.25
1,000 0.02700 27.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback