• Obsolete item.
Product Overview
Digi-Key Part Number 492-1057-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9910-125

Description ROUND SPACER #2 NYLON 1/8"
Expanded Description Round Spacer Unthreaded #2 Nylon 0.125" (3.18mm) 1/8" Natural
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
913-125-ND 913-125 Bivar Inc. Bag 0
0.03060 1,000  Non-Stock ?
Documents & Media
Datasheets Nylon Tubular Spacers
PCN Obsolescence/ EOL Multiple Devices 12/Mar/2015
Product Attributes Select All
Categories
Manufacturer

Bivar Inc.

Series 99XX
Part Status Obsolete
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size #2
Diameter - Inside 0.091" (2.31mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Additional Resources
Standard Package ? 100
Other Names 492-1057
9910125

16:35:17 3/28/2017

Send Feedback