Keywords:





Product Index > Hardware, Fasteners, Accessories > Board Spacers, Standoffs > 9910-062

All prices are in US dollars.
Digi-Key Part Number492-1056-ND
Price BreakUnit PriceExtended Price
10.150000.15
100.088000.88
250.063201.58
500.047802.39
1000.039103.91
2500.032768.19
5000.0302415.12
1,0000.0264626.46
2,5000.0201650.40
Quantity Available Digi-Key Stock: 432
Can ship immediately
Manufacturer

Manufacturer Part Number

9910-062

DescriptionSPACER NYLON #2 SCREW 1/16"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SPACER NYLON #2 SCREW 1/16" | 9910-062 | 492-1056-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nylon Tubular Spacers
Product Photos 9910-062
Catalog Drawings 99(0,1)x Series
Standard Package100
CategoryHardware, Fasteners, Accessories
FamilyBoard Spacers, Standoffs
Series99XX
TypeRound, Unthreaded, Female/Female
Size0.250" (6.35mm) 1/4" Outer Dia
Thread/Screw/Hole Size#2, 0.091" (2.31mm) Inner Dia
Length - Overall0.063" (1.60mm) 1/16"
MaterialNylon
ColorNatural
Plating-
Between Board Height0.063" (1.60mm) 1/16"
Dynamic Catalog99XX Series
Other Names492-1056
9910062

16:17:48 5/23/2013 - Help With This Screen