• Obsolete item.
Product Overview
Digi-Key Part Number 16-1232-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

98130

Description TESTER AC OUTLET & WRIST STRAP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
16-1351-ND 98132 Desco Bulk ? 13 - Immediate
111.99000 1
Documents & Media
Datasheets AC Outlet Analyzer and Wrist Strap
Product Attributes Select All
Categories
Manufacturer

Desco

Series -
Part Status Obsolete
Type Tester, Ground Integrity and Wrist Straps
Usage Verification of Grounding Parameters, Wrist Strap Grounding
Features NIST Traceable
Power Supply Type 120VAC
Includes -
 
Additional Resources
Standard Package ? 1
Other Names 16-1232
98130-ND

11:36:58 1/22/2017

Send Feedback