Keywords:





Product Index > Computers, Office - Components, Accessories > Films and Filters > 98044042640

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number3M5517-KIT-ND
Price BreakUnit PriceExtended Price
1797.50000797.50
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

98044042640

DescriptionFILM ADV LT CONTRL 12X11.5 10 PC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILM ADV LT CONTRL 12X11.5 10 PC | 98044042640 | 3M5517-KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos 98044042640,98044042665
MSDS Material Safety Datasheet Advanced Light Control Film MSDS
Standard Package1
CategoryComputers, Office - Components, Accessories
FamilyFilms and Filters
SeriesVikuiti™
TypeFilm, Advanced Light Control, Gloss (ALCF-P)
Size12" x 11.5"(304.8mm x 292.1mm)
Other Names3M5517-KIT
51128773192
98-0440-4264-0

2:07:13 5/24/2013 - Help With This Screen