Keywords:





Product Index > Hardware, Fasteners, Accessories > Miscellaneous > 979-06

Non-Stock

All prices are in US dollars.
Digi-Key Part Number979-06PV-ND
Price BreakUnit PriceExtended Price
14.990004.99
Quantity Available
Manufacturer

Manufacturer Part Number

979-06

DescriptionSOLO SERIES MDT MOUNT SHAFT 6"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SOLO SERIES MDT MOUNT SHAFT 6" | 979-06 | 979-06PV-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 979-06
Product Photos 979-06
Standard Package1
CategoryHardware, Fasteners, Accessories
FamilyMiscellaneous
Series-
TypeShaft
ColorBlack
Size-
Size / Dimension0.63" Dia x 6.00" H (15.9mm x 152.4mm)
Weight-
Other Names979-06PV

9:59:11 5/24/2013 - Help With This Screen