Add To Favorites
Product Overview
Digi-Key Part Number 937ZE-ND
Quantity Available 991
Can ship immediately
Manufacturer

Manufacturer Part Number

979-037-030R121

Description BACKSHELL DB37 DIE CAST ZINC
Expanded Description 37 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 979, ARMOR
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 37
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc Alloy
Plating Nickel
Hardware Assembly Hardware, Grommets
Features Mating Screws 4-40, Sealed
Color Silver
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 937ZE
979037030R121

03:23:24 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 5.23
10 5.01600 50.16
100 4.18000 418.00
500 3.55300 1,776.50
1,000 3.03050 3,030.50
5,000 2.71700 13,585.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback