Add To Favorites
Product Overview
Digi-Key Part Number 925ZE-ND
Quantity Available 3,471
Can ship immediately
Manufacturer

Manufacturer Part Number

979-025-030R121

Description BACKSHELL DB25 DIE CAST ZINC
Expanded Description 25 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 979, ARMOR
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc Alloy
Plating Nickel
Hardware Assembly Hardware, Grommets
Features Mating Screws 4-40, Sealed
Color Silver
 
Kits
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 925ZE
979025030R121

15:11:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 3.83
10 3.67200 36.72
100 3.06000 306.00
500 2.60100 1,300.50
1,000 2.21850 2,218.50
5,000 1.98900 9,945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback