Add To Favorites
Product Overview
Digi-Key Part Number 925GPE-ND
Quantity Available 3,238
Can ship immediately
Manufacturer

Manufacturer Part Number

977-025-010R031

Description BACKSHELL DB25 GREY PLASTIC
Expanded Description 25 Position Two Piece Backshell Connector Gray 180° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 977
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 25
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Acrylonitrile Butadiene Styrene (ABS)
Plating -
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40, Sealed
Color Gray
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 925GPE
977025010R031

06:07:59 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.94400 9.44
100 0.81400 81.40
500 0.66600 333.00
1,000 0.59200 592.00
5,000 0.51800 2,590.00
10,000 0.49210 4,921.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback