Add To Favorites
Product Overview
Digi-Key Part Number 909GPE-ND
Quantity Available 9,763
Can ship immediately
Manufacturer

Manufacturer Part Number

977-009-010R031

Description BACKSHELL DB9 GREY PLASTIC
Expanded Description 9 Position Two Piece Backshell Connector Gray 180° Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 977
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Acrylonitrile Butadiene Styrene (ABS)
Plating -
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40, Sealed
Color Gray
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 909GPE
977009010R031

07:13:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.63800 6.38
100 0.55000 55.00
500 0.45000 225.00
1,000 0.40000 400.00
5,000 0.35000 1,750.00
10,000 0.33250 3,325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback