Add To Favorites
Product Overview
Digi-Key Part Number A104839-ND
Quantity Available 568
Can ship immediately
Manufacturer

Manufacturer Part Number

S02-08-R-3

Description S02-08-R-3
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.170" (4.32mm), 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S02-07/08/10-R-xx Spec Drawing
Online Catalog S02 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve S02
Part Status Active
Type Wire to Wire
Diameter 0.170" (4.32mm), 0.200" (5.08mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Lead Wire
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 974559-000
974559000
A104839

07:07:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 2.45
10 2.34800 23.48
25 2.15240 53.81
50 2.05440 102.72
100 1.95660 195.66
250 1.71208 428.02
500 1.66314 831.57
1,000 1.58977 1,589.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback