Add To Favorites
Product Overview
Digi-Key Part Number 970-15NE-ND
Quantity Available 344
Can ship immediately
Manufacturer

Manufacturer Part Number

970-015-030R121

Description BACKSHELL DB15 DIE CAST NICKEL
Expanded Description 15 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 970, ARMOR
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 15
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc
Plating Nickel over Copper
Hardware Assembly Hardware, Grommets
Features Mating Screws 4-40, Sealed
Color Silver
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 970-15NE
970015030R121

17:37:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.43000 6.43
10 6.16400 61.64
100 5.09200 509.20
500 4.28800 2,144.00
1,000 3.75200 3,752.00
5,000 3.48400 17,420.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback