Add To Favorites
Product Overview
Digi-Key Part Number 970-09NE-ND
Quantity Available 1,256
Can ship immediately
Manufacturer

Manufacturer Part Number

970-009-030R121

Description BACKSHELL DB9 DIE CAST NICKEL
Expanded Description 9 Position Two Piece Backshell Connector Silver 180° Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Norcomp Inc.

Series 970, ARMOR
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc
Plating Nickel over Copper
Hardware Assembly Hardware, Grommets
Features Mating Screws 4-40, Sealed
Color Silver
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 970-09NE
970009030R121

11:48:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 5.63
10 5.40000 54.00
100 4.50000 450.00
500 3.82500 1,912.50
1,000 3.26250 3,262.50
5,000 2.92500 14,625.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback