Add To Favorites
Product Overview
Digi-Key Part Number 97-67-18-10-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

97-67-18-10

Description CONN CABLE CLAMP ADPT SZ 18 1-20
Expanded Description Olive Connector Cable Clamp, Adapter 1-20 18
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 97 Series Catalog
Online Catalog 97 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series 97
Part Status Active
Type Cable Clamp, Adapter
Cable Opening 0.563" (14.27mm)
Diameter - Outside 1.187" (30.15mm)
Shell Size - Insert 18
Thread Size 1-20
Cable Exit 180°
Material Zinc Die Cast
Plating Chromate
Shielding -
Color Olive
Features Adapter, Bushing, Clamp Screws, Washer
Ingress Protection Water Resistant
Includes 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer
Material Flammability Rating -
For Use With/Related Products 97 Series Plug
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 97671810
U10-825923-183

02:53:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.93000 29.93
5 26.17600 130.88
10 25.50400 255.04
25 24.02760 600.69
50 22.41680 1,120.84
100 19.86630 1,986.63
250 18.79248 4,698.12
500 18.38978 9,194.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback