Add To Favorites
Product Overview
Digi-Key Part Number 97-3107A-16-11P-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

97-3107A-16-11P

Description CONN PLUG 2POS STRGHT PIN QD
Expanded Description 2 Position Circular Connector Plug, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 97-3107A Drawing
97 Series Catalog
Featured Product 97 Series Connectors
Online Catalog 97 Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Industrial Operations

Series 97
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Push-Pull
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC, 700VDC
Current Rating 23A
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 973107A1611P
U10-820089-11P

13:52:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.10000 40.10
5 35.20200 176.01
10 34.29600 342.96
25 32.11800 802.95
50 29.94060 1,497.03
100 26.49290 2,649.29
250 24.67828 6,169.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback