Add To Favorites
Product Overview
Digi-Key Part Number A107056DKR-ND
Quantity Available 15,800
Can ship immediately
Manufacturer

Manufacturer Part Number

969973-2

Description CONN RCPT DUAL ENTRY 4POS .100"
Expanded Description 4 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 969973 Drawing
RoHS Information 969973-2 Statement of Compliance
RoHS 2 Statement
3D Model 969973-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog AMPMODU HV 100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 4
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107056DKR

21:27:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 1.62
10 1.46600 14.66
25 1.37640 34.41
50 1.31640 65.82
100 1.25660 125.66
250 1.13696 284.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107056TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 15,400 - Immediate
  • Unit Price: 0.95200
  • Cut Tape (CT) ? : A107056CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,800 - Immediate
  • Unit Price: 1.62000
Send Feedback