Add To Favorites
Product Overview
Digi-Key Part Number 967398-000-ND
Quantity Available 9,839
Can ship immediately
Manufacturer

Manufacturer Part Number

967398-000

Description CONN SPLICE 18-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets D-406-00xx
PCN Design/Specification D-406-00xx Drawing 28/Jul/2014
Online Catalog Dura-Seal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series Dura-Seal
Packaging ? Bulk ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated Heat Shrink
Features -
Color Red
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names D-406-0001
D4060001
D4060001-ND

07:54:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.57000 5.70
25 0.51320 12.83
50 0.45620 22.81
100 0.43720 43.72
250 0.39920 99.80
500 0.38020 190.10
1,000 0.31367 313.67
2,500 0.28515 712.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback