Add To Favorites
Product Overview
Digi-Key Part Number 36-967-ND
Quantity Available 2,925
Can ship immediately

Factory Stock ?: 5,600
Manufacturer

Manufacturer Part Number

967

Description CONTACT BATT 9V SNAP ON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board -
Operating Temperature -
 
For Use With
You May Also Be Interested In
  • TP11SHCQE - C&K | CKN1729-ND DigiKey Electronics
  • TP11SHCQE
  • C&K
  • SWITCH PUSH SPST-NO 1A 120V
  • Unit Price 3.83000
  • CKN1729-ND
Additional Resources
Standard Package ? 100
Other Names 36-967
967K
967K-ND

00:25:51 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.14400 11.44
50 0.91420 45.71
100 0.87450 87.45
250 0.79500 198.75
500 0.71550 357.75
1,000 0.71200 712.00
2,500 0.59649 1,491.22
5,000 0.57049 2,852.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback