Add To Favorites
Product Overview
Digi-Key Part Number A106358-ND
Quantity Available 6,750
Can ship immediately
Manufacturer

Manufacturer Part Number

966067-9

Description CONN TUBULAR END SLEEVE 10MM
Expanded Description Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 966067 Drawing
RoHS Information 966067-9 Statement of Compliance
RoHS 2 Statement
3D Model 966067-9.pdf
Online Catalog Terminal Block Wire Ferrules
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Buchanan
Part Status Active
Type Single Wire
Insulation Insulated
Style DIN
Size 17 AWG (1.00mm²)
Length - Overall 14.00mm
Length - Pin 8.00mm
Color Red
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 966067-9-ND
9660679
A106358

10:53:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12700 1.27
25 0.09480 2.37
50 0.08120 4.06
100 0.07850 7.85
250 0.06768 16.92
500 0.06496 32.48
1,000 0.05685 56.85
2,500 0.05143 128.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback