• Obsolete item.
Product Overview
Digi-Key Part Number 963282-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

963282-KIT

Description MOMO RAC FORCE FDBK WHL RPR KIT
Expanded Description Gaming Repair Kit 10k Ohm ±10% Conductive Plastic 2 Pcs (2 Per Value)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series -
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Gaming Repair Kit
Resistance (Ohms) 10k
Resistive Material Conductive Plastic
Taper -
Tolerance ±10%
Power (Watts) -
Number of Turns 1
Quantity 2 Pcs (2 Per Value)
Termination Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q1465379

20:58:57 3/24/2017

Send Feedback