Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 963193-KIT-ND
Quantity Available 77
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

963193-KIT

Description EXTREME DIGITAL 3D REPAIR KIT
Expanded Description Gaming Repair Kit 100k Ohm ±10% Conductive Plastic 4 Pcs (Assorted)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

CTS Electrocomponents

Series -
Packaging ? Bulk ?
Part Status Obsolete
Kit Type Gaming Repair Kit
Resistance (Ohms) 100k
Resistive Material Conductive Plastic
Taper -
Tolerance ±10%
Power (Watts) -
Number of Turns 1
Quantity 4 Pcs (Assorted)
Termination Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q1465527

22:41:30 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.37000 18.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback