Add To Favorites
Product Overview
Digi-Key Part Number 3M12131-ND
Quantity Available 538
Can ship immediately
Manufacturer

Manufacturer Part Number

961430-8041404-AR

Description HEADER 30POS STR DUAL INSUL 2ROW
Expanded Description 30 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 1.244" (31.60mm)
Length - Post (Mating) 0.256" (6.50mm)
Length - Stack Height 0.858" (21.80mm)
Length - Tail 0.130" (3.30mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color Black
 
You May Also Be Interested In
  • 924327-28-10-I - 3M | 3M10850-ND DigiKey Electronics
  • 924327-28-10-I
  • 3M
  • CONN HEADER 20POS DL .100" GOLD
  • Unit Price 4.33000
  • 3M10850-ND
  • 150228-6002-RB - 3M | 3M5322-ND DigiKey Electronics
  • 150228-6002-RB
  • 3M
  • CONN 28POS 2MM SOCKET VERT PC MT
  • Unit Price 3.13000
  • 3M5322-ND
Additional Resources
Standard Package ? 240
Other Names 3M12131
961430-8041404-AR-ND
9614308041404AR
DE500053967
ZZ150354594

18:34:52 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 4.50
10 4.32000 43.20
25 3.96000 99.00
50 3.78000 189.00
100 3.60000 360.00
250 3.15000 787.50
500 3.06000 1,530.00
1,000 2.61000 2,610.00
2,500 2.43000 6,075.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback