Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 961402-9041804-AR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

961402-9041804-AR

Description HEADER 2POS STR DUAL INSUL 1ROW
Expanded Description 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall 0.811" (20.60mm)
Length - Post (Mating) 0.256" (6.50mm)
Length - Stack Height 0.425" (10.80mm)
Length - Tail 0.130" (3.30mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color Black
 
Additional Resources
Standard Package ? 3,000
Other Names DE500063552
ZZ150354148

22:24:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12800 384.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback