Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 961402-9041204-AR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

961402-9041204-AR

Description HEADER 2POS STR DUAL INSUL 1ROW
Expanded Description 2 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Number of Positions 2
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Length - Overall 0.882" (22.40mm)
Length - Post (Mating) 0.256" (6.50mm)
Length - Stack Height 0.496" (12.60mm)
Length - Tail 0.130" (3.30mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) Flash
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DE500063909
ZZ150354142

01:37:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12800 384.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback