Add To Favorites
Product Overview
Digi-Key Part Number 3M9447-ND
Quantity Available 163,491
Can ship immediately
Manufacturer

Manufacturer Part Number

961102-6404-AR

Description CONN HEADER VERT SGL 2POS GOLD
Expanded Description 2 Positions Header Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 961
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Board
Shrouding Unshrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Length - Mating 0.217" (5.50mm)
Contact Length - Post 0.130" (3.30mm)
Overall Contact Length 0.445" (11.30mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features -
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • Photo Not Available
  • 960102-6303-AR
  • 3M
  • CONN SOCKET SGL VERT 2POS GOLD
  • Unit Price 0.26400
  • 960102-6303-AR-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 3M9447
4046719181605
4671918160
9611026404AR
DE500041756

02:32:45 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.15000 1.50
25 0.12800 3.20
50 0.11200 5.60
100 0.10400 10.40
250 0.09200 23.00
500 0.08800 44.00
1,000 0.07200 72.00
2,500 0.06600 165.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback