Keywords:





Product Index > Battery Products > Accessories > 96

All prices are in US dollars.
Digi-Key Part Number96K-ND
Price BreakUnit PriceExtended Price
10.230000.23
100.214002.14
500.159407.97
1000.1480014.80
2500.1308832.72
5000.1252062.60
1,0000.10244102.44
2,5000.09390234.75
5,0000.09106455.28
Quantity Available Digi-Key Stock: 5,749
Can ship immediately

Factory Stock: 11,300
Manufacturer

Manufacturer Part Number

96

DescriptionCAP BATTERY PROTECTIVE BLACK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP BATTERY PROTECTIVE BLACK | 96 | 96K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 96 Drawing
9V Battery Straps, Contacts
Product Photos 96
Standard Package100
CategoryBattery Products
FamilyAccessories
Series-
Accessory TypeCap
For Use With/Related Products9V Battery
Dynamic CatalogBattery Product Accessories
For Use WithN538-ND - BATT LITHIUM 9V PLASTIC JACKET
6LR61XWA/C-ND - BATT IND ALKALINE 9 VOLT
P647-ND - BATTERY IND ALKALINE 9 VOLT
N104-ND - BATTERY SUPER HEAVY DUTY 9 VOLT
N145-ND - BATTERY IND ALKALINE 9 VOLT
Other Names96K

22:04:37 5/11/2013 - Help With This Screen